341127-58V | ESKA Erich Schweizer
Automotive flat fuse, 10 A, 58 V, red, (L x W x H) 10.9 x 3.8 x 16 mm, 341127-58V
Unit Price (€ / pc.)
0.2630 € *
Available: 130 pcs.
Leadtime: 8 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blade fuse, 341.127-58V, ESKA
Automotive mini blade fuse.
Technical Data
- Current: 10 A
- Color: red
- Voltage rating: 58 V
- Dimensions (L/H/W): 10.9/16/3.8 mm
Technical specifications
Version | automotive flat fuse | |
Breaking capacity | 1 kA | |
Width | 3.8 mm | |
Colour | red | |
Height | 16 mm | |
Length | 10.9 mm | |
Rated voltage | 58 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |