341126-58V | ESKA Erich Schweizer

Automotive flat fuse, 7.5 A, 58 V, brown, (L x W x H) 10.9 x 3.8 x 16 mm, 341126-58V

Order No.: 46G3364
EAN: 4099889123609
MPN:
341126-58V
341.126-58V
Series: 341.100-58V
ESKA Erich Schweizer
341126-58V ESKA Erich Schweizer Automotive Blade Fuses Image 1
341126-58V ESKA Erich Schweizer Automotive Blade Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 1,234 pcs.
Leadtime: 8 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 341.126-58V, ESKA

Automotive mini blade fuse.

Technical Data

  • Current: 7.5 A
  • Color: brown
  • Voltage rating: 58 V
  • Dimensions (L/H/W): 10.9/16/3.8 mm
Technical specifications
Version automotive flat fuse
Breaking capacity 1 kA
Width 3.8 mm
Colour brown
Height 16 mm
Length 10.9 mm
Rated voltage 58 V
Rated current 7.5 A
Logistics
Country of origin TW
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes