341124-58V | ESKA Erich Schweizer

Automotive flat fuse, 5 A, 58 V, orange, (L x W x H) 10.9 x 3.8 x 16 mm, 341124-58V

Order No.: 46G3363
EAN: 4099889123593
MPN:
341124-58V
341.124-58V
Series: 341.100-58V
ESKA Erich Schweizer
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 860 pcs.
Leadtime: 8 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blade fuse, 341.124-58V, ESKA

Automotive mini blade fuse.

Technical Data

  • Current: 5 A
  • Color: orange
  • Voltage rating: 58 V
  • Dimensions (L/H/W): 10.9/16/3.8 mm
Technical specifications
Version automotive flat fuse
Breaking capacity 1 kA
Width 3.8 mm
Colour orange
Height 16 mm
Length 10.9 mm
Rated voltage 58 V
Rated current 5 A
Logistics
Country of origin IT
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated current
Version
Width
Length
Breaking capacity
Height
Rated voltage
Automotive flat fuse, 4 A, 58 V, pink, (L x W x H) 10.9 x 3.8 x 16 mm, 341123-58V
Order No.:
 46G3362
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 341123-58V
Available: 590 pcs. Leadtime: 8 Weeks ** Next delivery: 500 pcs. on 2024-05-03
Total Price: 2.63 € *
10 pcs.
0.2630 €
50 pcs.
0.2428 €
100 pcs.
0.2285 €
500 pcs.
0.2130 €
pink
4 A
automotive flat fuse
3.8 mm
10.9 mm
1 kA
16 mm
58 V