17-521 VDE | Bernstein
Slip-on handle with leather cuff for NH fuse inserts
Order No.: 02L6080
EAN: 4250838510837
MPN:
17-521 VDE
VDE
Unit Price (€ / pc.)
77.6118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.61 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6118 €
5 pcs.
69.8768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slip-on handle with leather cuff 380 x 220 mm for inserting/removing NH fuse links.
Technical specifications
Version | Slip-on handle | |
Width | 220 mm | |
Colour | red | |
Length | 380 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |