603 01 03 T2 | Thora
Attenuation beads, T2
Unit Price (€ / pc.)
0.7378 € *
Available: 796 pcs.
Leadtime: 2 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2808 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attenuation beads, type Thora 603.
Base material: NiZn (type 6030106 MnZn).
Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030103, A 3.5, C 1.2, B 3.5 mm, T2
Technical specifications
Height | 3.5 mm | |
Length | 3.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |