A4210002 | OKW

Arrow disc for rotary knobs size 10, A4210002

Order No.: 25H245
EAN: 4099889348033
MPN:
A4210002
Pfeilscheibe 10, rot, KKS
OKW
default L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 54 pcs.
Leadtime: 2 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding arrow disks, size 10, type 4210.

Without edge. With projecting arrow; Dimensions: a 7.0, b 10.1, c 7.0 mm.

Technical attributes (type, color, shaft diameter (SD)): 002, red

Technical specifications
Suitable for rotary knobs size 10
Accessory Type arrow disc
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Arrow disc for rotary knobs size 10, A4210008
Order No.:
 25H250
Manufacturer:
 OKW
Manufacturer SKU:
 A4210008
Available: 96 pcs. Leadtime: On Request **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
1000 pcs.
0.4403 €
arrow disc
rotary knobs size 10
Arrow disc for rotary knobs size 10, A4210002
Order No.:
 25H245
Manufacturer:
 OKW
Manufacturer SKU:
 A4210002
Available: 54 pcs. Leadtime: 2 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
1000 pcs.
0.4403 €
arrow disc
rotary knobs size 10
Arrow disc for rotary knobs size 10, A4210000
Order No.:
 25H240
Manufacturer:
 OKW
Manufacturer SKU:
 A4210000
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 1.21 € *
2 pcs.
0.6069 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
1000 pcs.
0.4403 €
arrow disc
rotary knobs size 10