632-01070 | HellermannTyton

Bend protection grommet, cable Ø 9 mm, L 85 mm, PVC, black

Order No.: 12H3150
EAN: 4031026186078
MPN:
632-01070
HV2107-PVC-BK-T1
Series: HV
HellermannTyton
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 3,989 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Anti-kink bushings made of PVC, type HellermannTyton HV2107.

Material: soft PVC to UL 94 V-2, black. Operating temperatures: –30 to +60 °C. Shore A hardness: 60 ±5.0.

Type: HV2107, anti–kink bushing

Technical specifications
Colour black
Cable diameter 9 mm
Length 85 mm
Material PVC
max. operating temperature 60 °C
min. operating temperature -30 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Cable diameter
Material
Colour
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Cable diameter
Material
Colour
min. operating temperature
max. operating temperature
Bend protection grommet, cable Ø 7.5 mm, L 30 mm, PVC, black
Order No.:
 12H3170
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-02100
Available: 849 pcs. Leadtime: 1 Week **
Total Price: 2.50 € *
10 pcs.
0.2499 €
100 pcs.
0.2166 €
500 pcs.
0.1916 €
1000 pcs.
0.1666 €
5000 pcs.
0.1464 €
30 mm
7.5 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 5.6 mm, L 47 mm, PVC, black
Order No.:
 12H3140
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-02060
Available: 1,026 pcs. Leadtime: 1 Week **
Total Price: 3.09 € *
10 pcs.
0.3094 €
100 pcs.
0.2666 €
500 pcs.
0.2356 €
1000 pcs.
0.2047 €
5000 pcs.
0.1797 €
47 mm
5.6 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 6 mm, L 35 mm, PVC, black
Order No.:
 12H3100
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-01010
Available: 882 pcs. Leadtime: 1 Week **
Total Price: 2.51 € *
10 pcs.
0.2511 €
100 pcs.
0.2178 €
500 pcs.
0.1916 €
1000 pcs.
0.1666 €
5000 pcs.
0.1464 €
35 mm
6 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 4 mm, L 23 mm, PVC, black
Order No.:
 12H3180
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-02130
Available: 1,325 pcs. Leadtime: 1 Week **
Total Price: 1.59 € *
10 pcs.
0.1595 €
100 pcs.
0.1380 €
500 pcs.
0.1214 €
1000 pcs.
0.1059 €
5000 pcs.
0.0928 €
23 mm
4 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 5.6 mm, L 44 mm, PVC, black
Order No.:
 12H3190
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-02280
Available: 169 pcs. Leadtime: 1 Week **
Total Price: 3.69 € *
10 pcs.
0.3689 €
100 pcs.
0.3094 €
500 pcs.
0.2785 €
1000 pcs.
0.2428 €
5000 pcs.
0.2118 €
44 mm
5.6 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 9 mm, L 85 mm, PVC, black
Order No.:
 12H3150
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-01070
Available: 3,989 pcs. Leadtime: 1 Week **
Total Price: 5.24 € *
10 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
5000 pcs.
0.3094 €
85 mm
9 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 7.8 mm, L 36 mm, PVC, black
Order No.:
 12H3160
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-02090
Available: 1,020 pcs. Leadtime: 1 Week **
Total Price: 2.45 € *
10 pcs.
0.2451 €
100 pcs.
0.2118 €
500 pcs.
0.1880 €
1000 pcs.
0.1630 €
5000 pcs.
0.1428 €
36 mm
7.8 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 5.5 mm, L 35 mm, PVC, black
Order No.:
 12H3110
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-01020
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 460 pcs. on 2024-05-08
Total Price: 0.25 € *
10 pcs.
0.2523 €
100 pcs.
0.2190 €
500 pcs.
0.1928 €
1000 pcs.
0.1678 €
5000 pcs.
0.1476 €
35 mm
5.5 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 4.5 mm, L 27 mm, PVC, black
Order No.:
 12H3120
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-01030
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1,754 pcs. on 2024-04-25
Total Price: 0.27 € *
10 pcs.
0.2666 €
100 pcs.
0.2309 €
500 pcs.
0.2035 €
1000 pcs.
0.1773 €
5000 pcs.
0.1547 €
27 mm
4.5 mm
PVC
black
-30 °C
60 °C
Bend protection grommet, cable Ø 4.5 mm, L 28.5 mm, PVC, black
Order No.:
 12H3130
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 632-01040
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 447 pcs. on 2024-04-25
Total Price: 0.27 € *
10 pcs.
0.2701 €
100 pcs.
0.2344 €
500 pcs.
0.2071 €
1000 pcs.
0.1809 €
5000 pcs.
0.1583 €
28.5 mm
4.5 mm
PVC
black
-30 °C
60 °C