NP2RX | Neutrik

6.35 mm angle jack plug, 2 pole (mono), solder connection, metal, NP2RX

Order No.: 39F210
EAN: 4099889855777
MPN:
NP2RX
Series: NP
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
3.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6414 €

Phono plugs series X, type NEUTRIK NP.

6.35 mm, extra slim 1/4 inch version for high insertion density, for professional applications, improved collet strain relief for reliable cable retention, robust die cast housing (nickel-plated or black chrome plating); Dielectric strength: 1.0 kVDC. Rated current per contact: dependent on the mating part. Rated voltage: 50 V. Cable diameter: 4.0 to 7.0 mm. Conductor cross-section: 1.0 mm² (AWG 18). Connection type: solder terminals. Contact material: CuZn39Pb3, 2.0 µm nickel-plated, black bushing. Operating temperatures: - 20 to +65 °C.

Angled.

Technical attributes (type, number of poles, contact finish): NP2RX, 2 - pole, nickel - plated

Technical specifications
Version plug
Shell Material metal
Contact connection solder connection
contact surface silver-plated
Assembly cable assembly
Pin Diameter 6.35 mm
Pin number 2 pole
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 39F230

Manufacturer SKU:

 BPX-6-BLUE

 

Available: 111 pcs. Leadtime: 1 Week **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F222

Manufacturer SKU:

 BPX-2-RED

 

Available: 20 pcs. Leadtime: 2 Weeks **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F254

Manufacturer SKU:

 PXR-3-ORANGE

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F220

Manufacturer SKU:

 BPX-1-BROWN

 

Available: 0 pcs. Leadtime: On Request **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F232

Manufacturer SKU:

 BPX-7-VIOLET

 

Available: 0 pcs. Leadtime: On Request **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F250

Manufacturer SKU:

 PXR-1-BROWN

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F258

Manufacturer SKU:

 PXR-5-GREEN

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F228

Manufacturer SKU:

 BPX-5-GREEN

 

Available: 0 pcs. Leadtime: On Request **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F226

Manufacturer SKU:

 BPX-4-YELLOW

 

Available: 0 pcs. Leadtime: On Request **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F234

Manufacturer SKU:

 BPX-8-GREY

 

Available: 0 pcs. Leadtime: On Request **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F260

Manufacturer SKU:

 PXR-6-BLUE

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F262

Manufacturer SKU:

 PXR-7-VIOLET

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F264

Manufacturer SKU:

 PXR-8-GREY

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F256

Manufacturer SKU:

 PXR-4-YELLOW

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F236

Manufacturer SKU:

 BPX-9-WHITE

 

Available: 0 pcs. Leadtime: On Request **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F224

Manufacturer SKU:

 BPX-3-ORANGE

 

Available: 0 pcs. Leadtime: On Request **
0.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Order No.:

 39F252

Manufacturer SKU:

 PXR-2-RED

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Order No.:

 39F266

Manufacturer SKU:

 PXR-9-WHITE

 

Available: 0 pcs. Leadtime: On Request **
0.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €
Variations
contact surface
Shell Material
Version
Pin number
Assembly
Pin Diameter
Colour
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Shell Material
Version
Pin number
Assembly
Pin Diameter
Colour
Contact connection