79157600 | LAPP

Grommet housing, size HB24, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 79157600

Order No.: 30P569
EAN: 4044773529067
MPN:
79157600
H-B 24 TSBH M32 N.GEW.
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.38 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3803 €
5 pcs.
28.2387 €
10 pcs.
25.8825 €
50 pcs.
24.3117 €
100 pcs.
22.7528 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79157600, LAPP

The 79157600 metal housing for rectangular connectors consists of 2 double levers, a side cable entry and can be used for lighting and sound systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version grommet housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet M25/M32, angled
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)