79016600 | LAPP

Bulkhead housing, size HB6, aluminum alloy, 2 x M20/M25, angled, longitudinal bow locking, IP65, 79016600

Order No.: 30P610
EAN: 4044773532845
MPN:
79016600
H-B 6 SDRL M25 ZW.
Series: EPIC H-B 6
LAPP
79016600 LAPP Housings for HDC Connectors Image 1
79016600 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
35.6524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
35.6524 €

Bulkhead housing, 79016600, LAPP

The 79016600 universal base housing has 2 cable entries, 1 single lever and can be used, for example, in investment construction or control systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB6
Shell Material aluminum alloy
Cable Outlet 2 x M20/M25, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes