79015200 | LAPP

Bulkhead housing, size HB6, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79015200

Order No.: 30P606
EAN: 4044773532920
MPN:
79015200
H-B 6 SDRH M25 ZW.
Series: EPIC H-B 6
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
37.6516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.6516 €

Bulkhead housing, 79015200, LAPP

The 79015200 housing is suitable for use with inserts that have outstanding electrical properties.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB6
Shell Material aluminum alloy
Cable Outlet M25/M32, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)