70164200 | LAPP

Bulkhead housing, size HB24, aluminum alloy, PG21/PG29, angled, longitudinal bow locking, IP65, 70164200

Order No.: 30P504
EAN: 4044773549454
MPN:
70164200
H-B 24 SDRH-LB 21 ZW.
Series: EPIC H-B 24
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
43.1970 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
43.1970 €

Bulkhead housing, 70164200, LAPP

The 70164200 metal housing for rectangular connectors has a cable entry and a single lever and can be used, for example, in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version bulkhead housing
Shell size HB24
Shell Material aluminum alloy
Cable Outlet PG21/PG29, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)