70010200 | LAPP

Grommet housing, size HB6, aluminum alloy, PG21/PG29, straight, longitudinal bow locking, IP65, 70010200

Order No.: 30P627
EAN: 4044773580297
MPN:
70010200
H-B 6 TBFH 21 ZW.
Series: EPIC H-B 6
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
22.1340 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
10 pcs.
22.1340 €
50 pcs.
20.7893 €
100 pcs.
19.4565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 70010200, LAPP

The 70010200 metal housing has a direct cable entry and is suitable for use with inserts with outstanding electrical properties.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version grommet housing
Shell size HB6
Shell Material aluminum alloy
Cable Outlet PG21/PG29, straight
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)