857-409 | WAGO

Isolation amplifier, 857-409

Order No.: 73F2072
EAN: 4045454828493
MPN:
857-409
Series: 857
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
357.8687 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
357.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
357.8687 €

Bipolar isolating amplifier, type 857-409.

Serves for acquisition of bipolar analog signals (e.g. ±10 V or ±20 mA), unipolar signals (0 to 20 mA, or 0 to 10 V) and live zero signals (4.0 to 20 mA, or 2.0 to 10 V) can be set separately and independently.

Type: 857-409, isolating amplifier

Technical specifications
Version isolation amplifier
Width 6 mm
Weight 38.4 g
Height 97.8 mm
Length 94 mm
Logistics
Country of origin DE
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
Isolation amplifier, 857-412
Order No.:
 73F2076
Manufacturer:
 WAGO
Manufacturer SKU:
 857-412
Available: 0 pcs. Leadtime: On Request **
Total Price: 224.53 € *
1 pcs.
224.5292 €
35.6 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-400
Order No.:
 73F2070
Manufacturer:
 WAGO
Manufacturer SKU:
 857-400
Available: 0 pcs. Leadtime: On Request **
Total Price: 337.37 € *
1 pcs.
337.365 €
36.8 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-409
Order No.:
 73F2072
Manufacturer:
 WAGO
Manufacturer SKU:
 857-409
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 357.87 € *
1 pcs.
357.8687 €
38.4 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-401
Order No.:
 45P2255
Manufacturer:
 WAGO
Manufacturer SKU:
 857-401
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 357.87 € *
1 pcs.
357.8687 €
37 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-414
Order No.:
 45P2258
Manufacturer:
 WAGO
Manufacturer SKU:
 857-414
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 224.53 € *
1 pcs.
224.5292 €
35.5 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-411
Order No.:
 45P2256
Manufacturer:
 WAGO
Manufacturer SKU:
 857-411
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 224.53 € *
1 pcs.
224.5292 €
36.1 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-403
Order No.:
 43P2569
Manufacturer:
 WAGO
Manufacturer SKU:
 857-403
Available: 0 pcs. Leadtime: On Request **
Total Price: 487.80 € *
1 pcs.
487.8048 €
39.9 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-413
Order No.:
 45P2257
Manufacturer:
 WAGO
Manufacturer SKU:
 857-413
Available: 0 pcs. Leadtime: On Request **
Total Price: 224.53 € *
1 pcs.
224.5292 €
36 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-424
Order No.:
 45P2261
Manufacturer:
 WAGO
Manufacturer SKU:
 857-424
Available: 0 pcs. Leadtime: On Request **
Total Price: 447.92 € *
1 pcs.
447.9160 €
42 g
isolation amplifier
6 mm
94 mm
97.8 mm
Isolation amplifier, 857-415
Order No.:
 45P2259
Manufacturer:
 WAGO
Manufacturer SKU:
 857-415
Available: 0 pcs. Leadtime: On Request **
Total Price: 224.53 € *
1 pcs.
224.5292 €
35.3 g
isolation amplifier
6 mm
94 mm
97.8 mm