4571126 | LAPP
Ground strap, assembled, copper, tin-plated, 10 mm², (L x W) 220 x 15.5 mm, hole Ø M6, 4571126
Order No.: 32P7382
EAN: 4044773625950
MPN:
4571126
Flachband-Erder/Hülse 1x10/M6/
Unit Price (€ / pc.)
10.0317 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
8.8298 €
100 pcs.
7.7469 €
250 pcs.
7.4494 €
1000 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible ground straps made of tinned copper wires and contact sleeves made of copper sheet.
Technical specifications
Version | ground strap, assembled | |
Hole size | M6 | |
Width | 15.5 mm | |
Length | 220 mm | |
Cable cross-section | 10 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |