963730-1 | AMP
Pin contact, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 963730-1
Unit Price (€ / pc.)
0.1761 € *
Available: 16 pcs.
Leadtime: On Request **
Pin contact, 963730-1, AMP
Automotive terminal, pin, mating tab width 0.63 mm, tab thickness 0.63 mm, 20 - 18 AWG wire size, 0.5 - 0.75 mm² wire size.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1.4-1.9 mm | |
Contact connection | crimp connection | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-0.75 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |