962998-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 962998-1
Order No.: 36P2424
EAN: 4099889643619
MPN:
962998-1
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp Contact Socket, 962998-1, AMP
Crimp Circular Connector Socket contact, wire size 20 17 AWG
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.2-2.1 mm | |
Contact connection | crimp connection | |
Contact material | copper-nickel alloy | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |