927985-1 | AMP
Pin contact, 0.08-0.2 mm², AWG 28-24, crimp connection, tin-plated, 927985-1
Order No.: 36P5118
EAN: 4099889647150
MPN:
927985-1
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pin contact, 927985-1, AMP
Pin Contact, Copper alloy, Tin-plated, Crimp connection, Wire size: 0.08 - 0.2 mm², AWG 28 - 24
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 1.1 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 0.08-0.2 mm² |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Original Packaging | Reel with 15,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |