927777-3 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 927777-3
Order No.: 36P3419
EAN: 4099889645033
MPN:
927777-3
Unit Price (€ / pc.)
0.3451 € *
Available: 1,710 pcs.
Leadtime: On Request **
Rectangular power contact, 927777-3, AMP
The 927777-3 is a Rectangular power contact. It accepts wires from 14 to 17 AWG and is made of copper with a tin-plated surface.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 17-13 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 1.0-2.5 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |