9-1768019-5 | TE Connectivity
Warning sign, symbol: lightning, PVC, 9-1768019-5
Order No.: 39P1177
EAN: 4099891425203
MPN:
9-1768019-5
ESSW17-052
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Etiquette, 9-1768019-5, TE Connectivity
Label Acrylate permanent with a nominal thickness of 0.07 mm
Technical specifications
Type of labeling | symbol: lightning | |
Version | warning sign | |
Colour | yellow/black | |
Material | PVC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |