132360RP | Amphenol RF

Amphenol RF 132360RP

Order No.: 81F1399
EAN: 4099889855005
MPN:
132360RP
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
25 pcs.
8.3776 €
50 pcs.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale

132360RP made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 132360RP on our website. The manufacturer's description for the product 132360RP is: SMA Terminator Plug

More details about Amphenol RF 132360RP

  • Product Description: SMA Terminator Plug
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 132360RP

  • Body Finish: Gold
  • Body Material: Brass
  • Gender: Plug
  • Chain: Without Chain
  • Insulator Material: PTFE
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedance 50 Ω
max. frequency 18 GHz
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead