112567 | Amphenol RF

Coaxial adapter, 50 Ω, BNC plug to 2 x BNC socket, T-shape, 112567

Order No.: 81F1600
EAN: 4099889850840
MPN:
112567
Amphenol RF
112567 Amphenol RF Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
10.1150 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
25 pcs.
10.1150 €
50 pcs.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale

112567 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 112567 on our website. The manufacturer's description for the product 112567 is: Adapter, BNC Tee Adapter, Plug-Jack-Jack, 50 Ohm

More details about Amphenol RF 112567

  • Product Description: Adapter, BNC Tee Adapter, Plug-Jack-Jack, 50 Ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol Connex
Technical specifications
Design T-shape
Impedance 50 Ω
Connector (exit) 2 x BNC socket
Connector BNC plug
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead