083-1R | Amphenol RF

UHF socket, solder connection, straight, 083-1R

Order No.: 81F1329
EAN: 4099889834390
MPN:
083-1R
Series: UHF
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
25 pcs.
8.5799 €
100 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 083-1R, Amphenol RF

RF Connector, SO-239, UHF Straight Jack, Panel Mount, Solder Cup

Technical specifications
Version socket
Design straight
Contact connection solder connection
Contact material brass
Connector UHF
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Connector
Version
Contact material
Contact connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Version
Contact material
Contact connection
UHF socket, solder connection, straight, 083-798
Order No.:
 81F1551
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 083-798
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.75 € *
25 pcs.
11.7453 €
100 pcs.
11.1741 €
straight
UHF
socket
brass
solder connection
UHF socket, solder connection, straight, 083-878
Order No.:
 81F3271
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 083-878
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.34 € *
100 pcs.
8.3419 €
straight
UHF
socket
brass
solder connection
UHF socket, solder connection, straight, 083-1R-RFX
Order No.:
 81F3259
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 083-1R-RFX
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.76 € *
100 pcs.
4.76 €
straight
UHF
socket
brass
solder connection
UHF socket, solder connection, straight, 083-1R-4050
Order No.:
 81F3258
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 083-1R-4050
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.26 € *
800 pcs.
4.2602 €
straight
UHF
socket
brass
solder connection
UHF socket, solder connection, straight, 083-878-RFX
Order No.:
 81F1482
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 083-878-RFX
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.45 € *
100 pcs.
6.4498 €
straight
UHF
socket
brass
solder connection
UHF socket, solder connection, straight, 083-1R
Order No.:
 81F1329
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 083-1R
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.58 € *
25 pcs.
8.5799 €
100 pcs.
8.1753 €
straight
UHF
socket
brass
solder connection