10067245 | Fischer Elektronik

Aluminium-heat dissipation cases

Order No.: 70H3554
EAN: 4099889549867
MPN:
10067245
WAG 120 SA
Series: WAG
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
46.1125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.1125 €

Heat dissipating enclosure, type Fischer Wag 120 Sa

Stable aluminum profile enclosure with integrated heatsink, slide-in cover and prescrewed front panels on both ends.

Length dimensions outer (OL)/inner (IL): OL 124/IL 120 mm

Color: black anodized

Technical specifications
Colour black
Length 124 mm
Material die-cast aluminum
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes