10064994 | Fischer Elektronik
Aluminium front panel and front panel partition, 10064994
Unit Price (€ / pc.)
6.3665 € *
Available: 202 pcs.
Leadtime: 6 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.6168 €
100 pcs.
4.9266 €
250 pcs.
4.7243 €
1000 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel, type Fischer TFP 3/10.
Front panel partitions made of dull silver anodized aluminum. Please order the mounting material for fastening the front panel in the subrack separately.
Front-panel height 3U (128.4 mm).
Technical attributes (division (HP), width, dimension b1/b2): 10 HP, 50.5, 35.6 mm, b2 not applicable
Technical specifications
Width | 50.5 mm | |
Colour | silver | |
Material | die-cast aluminum | |
cutting pitch differential | 10 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |