26908PSLA | Hammond
Aluminium die cast RF screening housing, 26908PSLA
EMI/RFI cabinets made of aluminum die cast, type Hammond PSLA.
With screwed lid and overlapping edge for the protection against dust and splash water to degree of protection IP 54. Version: stable, not varnished, plain color. Metal thickness: 1.6 mm (2.0 mm base plate).
Technical attributes (type, dimensions A (length), B (width), C (height including the lid), D (lid height)): 26908PSLA, A 120, B 95, C 57, D 4.0 mm
Width | 95 mm | |
Colour | natural | |
Height | 57 mm | |
Length | 120 mm | |
Material | die-cast aluminum | |
Degree of protection (IP) | IP54 |
Country of origin | GB |
Customs tariff number | 90319000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |