T3494 48 | C.K Tools
Aluminium Box Level 1200 mm / 48''
Order No.: 03L3778
EAN: 5013969327908
MPN:
T3494 48
Unit Price (€ / pc.)
43.3874 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Powder coated, box section aluminium - strong, light & durable
- Shockproof, unbreakable vials, guaranteed leakproof for three years
- Luminous horizontal vial for low light conditions
- Precision manufactured, accurate to +/- 0.5mm per metre
- Metric measurement graduations
- 2 vertical and 1 horizontal vial
- Length: 1200 mm / 48''
Technical specifications
Version | spirit level | |
Weight | 756 g | |
Length | 1200 mm | |
Material | aluminum |
Download
Logistics
Country of origin | SI |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |