66.9561-26 | Stäubli Electrical Connectors
Alligator clip, purple, max. 30 mm, L 92 mm, CAT IV, socket 4 mm, 66.9561-26
Unit Price (€ / pc.)
10.6386 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.3534 €
50 pcs.
8.7227 €
100 pcs.
8.3300 €
500 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dolphin clip, 66.9561-26, Stäubli Electrical Connectors
The 66.9561-26 is a purple dolphin clip with insulation on all sides. This product has an upper jaw that is non-conductive to prevent accidental short-circuits on contact with the mouth open. The development in this established dolphin clip features a soft TPE inlay in the top jaw, facilitating an especially strong adhesion grip.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Colour | purple | |
clamping force range | max. 30 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 92 mm | |
Rated category | CAT IV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |