66.9755-25 | Stäubli Electrical Connectors
Alligator clip, green, max. 20 mm, L 82.2 mm, CAT II, socket 4 mm, 66.9755-25
Unit Price (€ / pc.)
5.7477 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
25 pcs.
5.0456 €
100 pcs.
4.4387 €
500 pcs.
4.2483 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, 66.9755-25, Stäubli Electrical Connectors
The 66.9755-25 is green aligator clip made of brass with insulation on all sides and has a toothed jaw for wide grip with surface for fine wire.This product also has Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | green | |
clamping force range | max. 20 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 82.2 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |