AK 2 B SW | Hirschmann Test & Measurement
Alligator clip, black, max. 9.5 mm, L 81 mm, CAT II, socket 4 mm, AK 2 B SW
Unit Price (€ / pc.)
3.6533 € *
Available: 14 pcs.
Available in 6 Days: 2,080 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
20 pcs.
3.2249 €
100 pcs.
2.9869 €
500 pcs.
2.8679 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alligator clip, AK 2 B SW, Hirschmann Test & Measurement
The AK 2 B SW is a alligator clip contact protected with high-strength, with clamping range up to a bolt diameter of 9.5 mm. The part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinner wire.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 300 V | |
Rated current | 25 A | |
Colour | black | |
clamping force range | max. 9.5 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 81 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |