1885761 | Phoenix Contact
Adapter plate for wall cutouts, 1885761
Order No.: 62P1466
EAN: 4017918178512
MPN:
1885761
HC-B 16-ADP-VC-2
Unit Price (€ / pc.)
15.8032 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.2086 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate HC-B 16-ADP-VC-2
Adapter plates 2 mm thick, for wall cutouts of size HC-B 16, inkl. 1,5 mm FlachSeal, Size 1
The technical features of 1885761 from Phoenix Contact at a glance
- Product Type designation: Adapter plate
- Protection class (IP, mounted): IP65
- Size: VC2
- Article description: HC-B 16-ADP-VC-2
Technical specifications
Suitable for | wall cutouts | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |