1660407 | Phoenix Contact
Adapter plate for wall cutouts, 1660407
Order No.: 62P1633
EAN: 4017918022044
MPN:
1660407
HC-B 24-ADP-B 6-GY
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
10 pcs.
12.4712 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate HC-B 24-ADP-B 6-GY
HEAVYCON Adapter plate, Design B24 to B6, for wall cutouts of the design B24, grey
The technical features of 1660407 from Phoenix Contact at a glance
- Length: 150 mm
- Product type designation: Adapter plate
- Width: 52 mm
- Color: lightgrey
- Flammability class of the insulating material (in the style of UL 94): HB
- Adapter plate material: Plastic
- Protection class (IP, mounted): IP54
- Article description: HC-B 24-ADP-B 6-GY
Further links to Phoenix Contact 1660407
Under the following links you will find more information about Phoenix Contact 1660407
Technical specifications
Suitable for | wall cutouts | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |