1775509 | Phoenix Contact
Adapter plate for D-Sub plug, 1775509
Order No.: 62P1306
EAN: 4017918038106
MPN:
1775509
HC-B 10-ADP/2 DSUB 25
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter plate HC-B 10-ADP/2 DSUB 25
D-SUB adapter plate, for assembly with two D-SUB connectors, Number of poles 25, housing series HC-B 10-
The technical features of 1775509 from Phoenix Contact at a glance
- Seal available: No
- Color: grey
- Shape of the recess: D-SUB
- Width: 34.5 mm
- Flammability class of the insulating material (in the style of UL 94): HB
- Length: 64.5 mm
- Product Type designation: Adapter plate
- Protection class (IP, mounted): Not relevant
- Adapter plate material: Plastic
- Number of recesses: 2
- Housing surface finish: Not relevant
- Size: B10
- Article description: HC-B 10-ADP/2 DSUB 25
Further links to Phoenix Contact 1775509
ander the following links you will find more information about Phoenix Contact 1775509
Technical specifications
Suitable for | D-Sub plug | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |