22.5163-22 | Stäubli Electrical Connectors

Adapter LS410-I red

Order No.: 35F1604
EAN: 4099889684421
MPN:
22.5163-22
LS410-I ROT
Series: LS410-I
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2257 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 22.5163-22, Stäubli Electrical Connectors

Ø  4  mm plug, made of brass, with spring-loaded MULTILAM. Ø  4  mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Plug adapter
  • Colour: red
  • Rated voltage: 30 VAC/60 VDC
  • Rated current: 30 A
Technical specifications
Version test plug adapter
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Colour red
contact surface nickel-plated
Rated category CAT II
Site (1) 4 mm plug
Site (2) 4 mm socket
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
contact surface
Version
Rated Voltage
Rated current
Rated category
Site (1)
Adapter LS410-I black
Order No.:
 35F1603
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.5163-21
Available: 94 pcs. Leadtime: 1 Week **
Total Price: 1.65 € *
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2257 €
1000 pcs.
1.1305 €
black
4 mm socket
nickel-plated
test plug adapter
30 VAC/60 VDC
30 A
CAT II
4 mm plug
Adapter LS410-I red
Order No.:
 35F1604
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.5163-22
Available: 14 pcs. Leadtime: On Request **
Total Price: 1.65 € *
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2257 €
1000 pcs.
1.1305 €
red
4 mm socket
nickel-plated
test plug adapter
30 VAC/60 VDC
30 A
CAT II
4 mm plug