049610011015 | Eberle
Actuator thermal, 230 VAC, white, 049610011015
Order No.: 06N5045
EAN: 4017254161537
MPN:
049610011015
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.3506 €
*incl. VAT plus shipping costs
**Subject to prior sale
The TS Slimline, a thermal actuator (normally closed) for 230V is robust and noise-free. Ideal for heating circuit manifolds with small distance between valves (up to at least 40 mm). The valve stroke indicator provides information about the operating status and the stroke position at any time. Stroke 3.5 mm therefore fits a wide range of valves with M30 x1.5 mm without adapter.
Technical specifications
Version | Actuator thermal | |
Colour | white | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | SK |
Customs tariff number | 84818051 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |