B44020J0500B000 | EPCOS
Accessories for ELKOS with screw connection M5 Bag content for 16 capacitors
Order No.: 17D0702
EAN: 4099879883698
MPN:
B44020J0500B000
B44020J 500B
Not suitable for new designs
Unit Price (€ / pc.)
3.2963 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0345 €
50 pcs.
2.8917 €
250 pcs.
2.7608 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws, B44020J0500B000, EPCOS
Screw suitable for electrolytic capacitors. 32 screws and 32 lock washers for 16 capacitors.
Technical specifications
Connection | screw connection | |
diameter | 5.3 mm | |
Length | 10 mm | |
Accessory Type | screws |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Original Packaging | Bag with 32 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |