ASO242 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 4-10 VDC, 2 A, PCB mounting, ASO242
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
26.26 € *
Price list
Quantity
Price per unit*
4 pcs.
26.2633 €
21 pcs.
24.5973 €
43 pcs.
23.9666 €
50 pcs.
23.4430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, ASO242, CRYDOM
Solid State Relay, PCB Mount Mini-SIP, 280VAC/2A, 4-10VDC In, Zero Cross
Features
- Mini-SIP SSR
- Ratings to 2A @ 280 VAC
- SCR output
- DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 2 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 4-10 VDC | |
Control Voltage | 280 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |