AIRBOX 1-S-GE-MO | Kendrion Kuhnke

AS interface module, pneumatic, AIRBOX 1-S-GE-MO

Order No.: 64G822
EAN: 4099891493370
MPN:
AIRBOX 1-S-GE-MO
Series: AIRBOX
Kendrion Kuhnke
AIRBOX 1-S-GE-MO Kendrion Kuhnke AS-Interface-Modules
Image may differ
Unit Price (€ / pc.)
460.0778 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
460.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.0778 €

Pneumatic AS Interface modul

type: AirBox 1-S-GE-MO

2 digital inputs, 2 independently controllable 3/2-way valves; Configuration: 3/F/F/F. Current consumption: max. 200 mA. Air flow rate: 350 to 550 Nl/min (at 6.0 bar). Dimensions: 80 x 45 x 48 mm (L x B x H), ducted, yellow/yellow, monostable

Technical specifications
Number of inputs 2
AS-i-Specification 2.0
Pressure range 2-8 bar
Voltage 18-30 VDC
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes