MT204-S | BEHA-AMPROBE
APPLIANCE TESTER 4866896
Order No.: 99K3039
EAN: 4099891473044
MPN:
MT204-S
3454632
Unit Price (€ / pc.)
3,767.54 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Machine tester, MT204-S, BEHA-AMPROBE
Features
- 10 A test current for protective conductor resistance
- 0.2 A test current for protective conductor resistance
- Loop/mains impedance measurement up to 440 V
- Display of short-circuit current
- Insulation measurement with 250 V to 500 V test voltage (adjustable)
- Residual voltage measurement Display of discharge voltage/discharge time
- Integrated high-voltage test (can be switched off by key switch)
Technical specifications
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |