MA500-3A | LINDSTRÖM

Torque screwdriver, 0.9-4.5 Nm, 1/4 inch, L 171 mm, 308 g, MA500-3A

Order No.: 06L9581
EAN: 7314150456925
MPN:
MA500-3A
Series: MA500
LINDSTRÖM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
378.9912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
378.99 € *
Price list
Quantity
Price per unit*
1 pcs.
378.9912 €
5 pcs.
360.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque screwdriver, MA500-3A, LINDSTRÖM

Fine adjustable torque screwdrivers with window scale and ESD protection

Features

  • Coupling protection against overtwisting
  • Single scale in cN.m
  • Accuracy up to ± 6 % clockwise
  • Full metal handle
  • Easy handling
Technical specifications
Version torque screwdriver
Torque range 0.9-4.5 Nm
Accuracy ±6 %
Weight 308 g
Size 1/4 inch
Length 171 mm
Logistics
Country of origin US
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Torque range
Weight
Version
Accuracy
Size
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Torque range
Weight
Version
Accuracy
Size
Torque screwdriver, 0.16-0.8 Nm, 1/4 inch, L 138 mm, 200 g, MA500-1A
Order No.:
 06L9579
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 MA500-1A
Available: 1 pcs. Leadtime: 3 Weeks **
Total Price: 362.45 € *
1 pcs.
362.4502 €
3 pcs.
351.5617 €
10 pcs.
339.4832 €
25 pcs.
330.4273 €
138 mm
0.16-0.8 Nm
200 g
torque screwdriver
±6 %
1/4 inch
Torque screwdriver, 0.4-2 Nm, 1/4 inch, L 157 mm, 260 g, MA500-2A
Order No.:
 06L9580
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 MA500-2A
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 370.65 € *
1 pcs.
370.6493 €
3 pcs.
359.5347 €
10 pcs.
347.1706 €
25 pcs.
337.9124 €
157 mm
0.4-2 Nm
260 g
torque screwdriver
±6 %
1/4 inch