MA500-1A | LINDSTRÖM
Torque screwdriver, 0.16-0.8 Nm, 1/4 inch, L 138 mm, 200 g, MA500-1A
Unit Price (€ / pc.)
362.4502 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
362.45 € *
Price list
Quantity
Price per unit*
1 pcs.
362.4502 €
3 pcs.
351.5617 €
10 pcs.
339.4832 €
25 pcs.
330.4273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque screwdriver, MA500-1A, LINDSTRÖM
Features
- Comfortable shape and user-friendly handle
- Cam clutch with torque limiter for repeatability and accuracy
- Easy to read window scale
Technical specifications
Version | torque screwdriver | |
Torque range | 0.16-0.8 Nm | |
Accuracy | ±6 % | |
Weight | 200 g | |
Size | 1/4 inch | |
Length | 138 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |