LCR LINK1 | LCR Research

USB-Adapter und Isolator, for LCR tweezers Elite1, Pro1, LCR LINK1

Order No.: 20K1292
EAN: 4099891457822
MPN:
LCR LINK1
LCR Research
default L
Image may differ
Unit Price (€ / pc.)
86.6082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6082 €

USB adapter and isolator, LCR LINK1, LCR Research

LCR Link1 is a communication module in the form of a USB dongle. It features fully integrated isolation technology that securely transmits data and power and effectively blocks noise from the PC. This ensures that the performance and accuracy of the device is not affected when it is connected to the PC.

Technical specifications
Suitable for LCR tweezers Elite1, Pro1
Accessory Type USB-Adapter und Isolator
Logistics
Country of origin CA
Customs tariff number 90329000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes