A 40-40 S NI / SW | SCHÜTZINGER
ADAPTER A 40-40 S Ni / SW
Order No.: 86F0003
EAN: 4099889685121
MPN:
A 40-40 S NI / SW
99000083
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3562 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | reducer adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | black | |
contact surface | nickel-plated | |
Site (1) | 4 mm plug | |
Site (2) | 2 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |