A 40-40 S NI / RT | SCHÜTZINGER
ADAPTER A 40-40 S Ni / RT
Order No.: 86F0002
EAN: 4099889685114
MPN:
A 40-40 S NI / RT
99000082
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
10 pcs.
2.6894 €
50 pcs.
2.4871 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | reducer adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | red | |
contact surface | nickel-plated | |
Site (1) | 4 mm plug | |
Site (2) | 2 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |