AD826ARZ-REEL7 | ANALOG DEVICES
Dual Low Power Operational Amplifier, SOIC-8, AD826ARZ-REEL7
Unit Price (€ / pc.)
4.641 € *
Available: 6 pcs.
Leadtime: On Request **
Operational amplifier, AD826ARZ-REEL7, ANALOG DEVICES
The AD826ARZ-REEL7 is a dual, high speed voltage feedback op amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving.
Features
- High speed
- Low power
- Excellent DC performance
- Video line driver
- Good video performance
Applications
- Unity gain ADC/DAC buffer
- Cable drivers
- 8- and 10-Bit data acquisition systems
- Video line driver
- Active filters
Technical specifications
Number of channels | 2 | |
Version | Low power instrumentation amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |