151-03055 | HellermannTyton

Fastening element, for aluminum construction profiles, 151-03055

Order No.: 09H8713
EAN: 4031026630793
MPN:
151-03055
ACFM2W10PT6-PA66/6HIRHS-BK (25)
HellermannTyton
151-03055 HellermannTyton Accessories for DIN Rails Image 1
151-03055 HellermannTyton Accessories for DIN Rails Image 2
151-03055 HellermannTyton Accessories for DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.7969 €
100 pcs.
1.6898 €
250 pcs.
1.5827 €
500 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
The ACFM2W10PT6 is specially designed for the Bosch Rexroth profile with a T-slot width of 10 mm and external dimensions of 45 mm. The fact that no mounting hole is necessary, the installation and handling of the ACFM is very simple. The Aluminium frame mount is firmly fixed at the favoured place with a quarter turn and then fits firmly. Can be easily loosened and repositioned at any time.
Technical specifications
Suitable for aluminum construction profiles
Accessory Type fastening element
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bulk with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes