FT-U | Weller
Funnel nozzle 190 mm x 100 mm, Weller FT-U for extraction arm
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: 1 Week **
FT-U Funnel Nozzle, FT-U, Weller
Easy-Click 60 Funnel nozzle, for flexible and stativ extraction arms
Features
- Width 190 mm, Height 100 mm
- To be mounted on an aluminium extraction arm without flexible hose, adapter Z is needed. See extraction arms accessories.
Technical specifications
Suitable for | extraction arm | |
Accessory Type | funnel nozzle 190 mm x 100 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |