PF43.000 | Pfannenberg
AC-filter fans
Order No.: 82B938
EAN: 4099889485417
MPN:
PF43.000
Unit Price (€ / pc.)
144.6564 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
144.66 € *
Price list
Quantity
Price per unit*
8 pcs.
144.6564 €
13 pcs.
141.7647 €
*incl. VAT plus shipping costs
**Subject to prior sale
With 223 x 223 mm mounting cutout, type PF 43.000.
Air flow rate
Technical specifications
Width | 252 mm | |
Height | 252 mm | |
Type of bearing | ball bearing | |
Rated voltage | 230 V | |
Sound pressure level | 42 db | |
Degree of protection (IP) | IP54 | |
Depth | 119 mm | |
Volume flow | 380.8 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |