ICE3A1065ELJFKLA1 | Infineon Technologies
AC/DC converter, PDIP-8, ICE3A1065ELJFKLA1
Order No.: 88S8396
EAN: 4099879096876
MPN:
ICE3A1065ELJFKLA1
SP000430884
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
AC/DC converter Ics, ICE3A1065ELJFKLA1, Infineon Technologies
The ICE3A1065ELJFKLA1 is target for low power SMPS applications. The converter has implemented some noise resist techniques to the IC such that it is more robust to the system noise which is generated during system ESD test, lightning surge test, transient test, etc.
Features
- Active burst mode for the lowest standby power
- Built-in soft start
- External latch enable function
- Frequency jitter and soft driving for low EMI
Applications
- Offline battery adapters
- Set-top box
- Auxiliary power supply
- DVD player and recorder
Technical specifications
Number of pins | 8 | |
Version | AC/DC converter | |
Input voltage | 26 V | |
Enclosure | PDIP-8 | |
max. operating temperature | 130 °C | |
min. operating temperature | -25 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |