RAC03-12SC | RECOM

AC/DC converter, 80-264 V, 3 W, 1 output, 12 V

Order No.: 28C8990
EAN: 4099891341176
MPN:
RAC03-12SC
20000799
Series: RAC03-SC
RECOM
default L
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
17.8024 €

AC/DC Converter, RAC03-12SC, RECOM

The RAC03-C series is an ultra-compact universal input AC/DC power module for PCB mounting. It features high effi ciency, low standby power, high operating temperature, soft start, low output ripple/ noise, overload and short-circuit protection as well as a built-in EMC Class B fi lter. Output voltages range from 3.3VDC to 24VDC, including a 3.8VDC version designed for battery chargers and GSM modems.

Features

  • Compact low profi le AC-DC power supply
  • 80mW no load power consumption
  • Class II power supply with 3kVAC isolation
Technical specifications
Number of outputs 1
Output voltage DC 12 V
Output current 250 mA
Design PCB module
Width 23.9 mm
Input voltage AC 80-264 V
Height 16.4 mm
Isolation voltage 3 kV
Length 37.8 mm
Power 3 W
efficiency 76 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead